Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SMC Compressed Air Pipe Red PUR 8mm x 20m TU Series

RS Stock No.: 686-2699Brand: SMCManufacturers Part No.: TU0805R-20
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

8mm

Hose Inside Diameter

5mm

Colour

Red

Material

PUR

Length

20m

Maximum Operating Pressure

0.8 MPa

Manufacturer Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Vietnam

Product details

SMC Push-in System Tube and Accessories

SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.

4mm to 12mm diameter
High burst pressure characteristics
Available in different colours

Stock information temporarily unavailable.

AED 240.66

AED 240.66 Each (ex VAT)

AED 252.69

AED 252.69 Each (inc. VAT)

SMC Compressed Air Pipe Red PUR 8mm x 20m TU Series

AED 240.66

AED 240.66 Each (ex VAT)

AED 252.69

AED 252.69 Each (inc. VAT)

SMC Compressed Air Pipe Red PUR 8mm x 20m TU Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 240.66
5 - 9AED 233.35
10+AED 229.18

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

8mm

Hose Inside Diameter

5mm

Colour

Red

Material

PUR

Length

20m

Maximum Operating Pressure

0.8 MPa

Manufacturer Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Vietnam

Product details

SMC Push-in System Tube and Accessories

SMC Tubing is suitable for general industrial water applications, and may be suitable for the transport of a number of other fluids as specified by SMC (consult with SMC for details). A variety of tube types are available, in nylon or polyurethane. Flame resistant double-layer "TRB" series tubing offers additional protection in environments where sparks may present a challenge, such as machining areas, or where welding operations take place.

4mm to 12mm diameter
High burst pressure characteristics
Available in different colours