Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

SMC 20m, PUR Coil Tubing Without Connector

RS Stock No.: 701-3205Brand: SMCManufacturers Part No.: TU0805S1-20U
brand-logo
View all in Recoil Hoses

Technical Document

Specifications

Brand

SMC

Maximum Operating Length

20m

Tube Outside Diameter

8mm

Colour

Silver

Tube Inside Diameter

5mm

Manufacturer Series

TU

Material

PUR

Maximum Operating Pressure

0.8 MPa

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

SMC 20m, PUR Coil Tubing Without Connector

P.O.A.

SMC 20m, PUR Coil Tubing Without Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Maximum Operating Length

20m

Tube Outside Diameter

8mm

Colour

Silver

Tube Inside Diameter

5mm

Manufacturer Series

TU

Material

PUR

Maximum Operating Pressure

0.8 MPa

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Italy