Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Compressed Air Pipe Blue Polyurethane 8mm x 20m TUS Series

RS Stock No.: 744-0799Brand: SMCManufacturers Part No.: TUS0805BU-20
brand-logo
View all in Air Hoses

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

8mm

Hose Inside Diameter

5mm

Colour

Blue

Material

Polyurethane

Application

Piping in Confined Spaces

Length

20m

Maximum Operating Pressure

6 bar

Manufacturer Series

TUS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Number of Tubes

1

Country of Origin

Japan

Product details

Soft Polyurethane Tubing TUS Series

Extremely flexible soft polyurethane tubing for general pneumatic applications.

Features and Benefits

• Polyurethane tubing
• Choice of colours available
• Metric sizes (TUS)

Product Application Information

Suitable for piping in combined spaces.

You may be interested in
Stock information temporarily unavailable.

AED 435.79

AED 435.79 Each (ex VAT)

AED 457.58

AED 457.58 Each (inc. VAT)

SMC Compressed Air Pipe Blue Polyurethane 8mm x 20m TUS Series

AED 435.79

AED 435.79 Each (ex VAT)

AED 457.58

AED 457.58 Each (inc. VAT)

SMC Compressed Air Pipe Blue Polyurethane 8mm x 20m TUS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 435.79
5 - 9AED 418.39
10+AED 408.29
You may be interested in

Technical Document

Specifications

Brand

SMC

Hose Outside Diameter

8mm

Hose Inside Diameter

5mm

Colour

Blue

Material

Polyurethane

Application

Piping in Confined Spaces

Length

20m

Maximum Operating Pressure

6 bar

Manufacturer Series

TUS

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Number of Tubes

1

Country of Origin

Japan

Product details

Soft Polyurethane Tubing TUS Series

Extremely flexible soft polyurethane tubing for general pneumatic applications.

Features and Benefits

• Polyurethane tubing
• Choice of colours available
• Metric sizes (TUS)

Product Application Information

Suitable for piping in combined spaces.

You may be interested in