Technical Document
Specifications
Brand
SMCPort Connection
G 1/2
Maximum Input Pressure
1MPa
Manufacturer Series
VBA
Minimum Operating Temperature
+2°C
Maximum Operating Temperature
+50°C
Pressure Increase Ratio
2:1
Country of Origin
Japan
Product details
VBA Series Pneumatic Pressure Booster/Regulator
Protects downstream equipment from pressure fluctuations and can increase the power of an existing actuator
Relieving pressure regulating method
All ports have tapered threads
AED 5,813.59
AED 5,813.59 Each (ex VAT)
AED 6,104.27
AED 6,104.27 Each (inc. VAT)
1
AED 5,813.59
AED 5,813.59 Each (ex VAT)
AED 6,104.27
AED 6,104.27 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCPort Connection
G 1/2
Maximum Input Pressure
1MPa
Manufacturer Series
VBA
Minimum Operating Temperature
+2°C
Maximum Operating Temperature
+50°C
Pressure Increase Ratio
2:1
Country of Origin
Japan
Product details
VBA Series Pneumatic Pressure Booster/Regulator
Protects downstream equipment from pressure fluctuations and can increase the power of an existing actuator
Relieving pressure regulating method
All ports have tapered threads