SMCVBA Pneumatic Booster Regulator, G 1/2

RS Stock No.: 196-1207Brand: SMCManufacturers Part No.: VBA43A-F04
brand-logo
View all in Pneumatic Booster Regulators

Technical Document

Specifications

Brand

SMC

Pressure Increase Ratio

1:2

Maximum Input Pressure

1MPa

Port Connection

G 1/2

Manufacturer Series

VBA

Weight

8.6kg

Maximum Operating Temperature

+50°C

Minimum Set Pressure

0.2MPa

Maximum Set Pressure

1.6MPa

Minimum Operating Temperature

+2°C

Country of Origin

Japan

AED 5,915.54

AED 5,915.54 Each (ex VAT)

AED 6,211.32

AED 6,211.32 Each (inc. VAT)

SMCVBA Pneumatic Booster Regulator, G 1/2

AED 5,915.54

AED 5,915.54 Each (ex VAT)

AED 6,211.32

AED 6,211.32 Each (inc. VAT)

SMCVBA Pneumatic Booster Regulator, G 1/2

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

SMC

Pressure Increase Ratio

1:2

Maximum Input Pressure

1MPa

Port Connection

G 1/2

Manufacturer Series

VBA

Weight

8.6kg

Maximum Operating Temperature

+50°C

Minimum Set Pressure

0.2MPa

Maximum Set Pressure

1.6MPa

Minimum Operating Temperature

+2°C

Country of Origin

Japan