Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Air Reservoir 38 l, G 3/4, VBAT Series, 10bar

RS Stock No.: 196-1211Brand: SMCManufacturers Part No.: VBAT38AF-RV-Q
brand-logo
View all in Air Reservoirs

Technical Document

Specifications

Brand

SMC

Volume

38 l

Maximum Pressure

10bar

Port Connection

G 3/4

Manufacturer Series

VBAT

Reservoir Bore

256mm

Weight

21kg

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

0°C

Country of Origin

Japan

Stock information temporarily unavailable.

AED 5,004.98

AED 5,004.98 Each (ex VAT)

AED 5,255.23

AED 5,255.23 Each (inc. VAT)

SMC Air Reservoir 38 l, G 3/4, VBAT Series, 10bar

AED 5,004.98

AED 5,004.98 Each (ex VAT)

AED 5,255.23

AED 5,255.23 Each (inc. VAT)

SMC Air Reservoir 38 l, G 3/4, VBAT Series, 10bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Volume

38 l

Maximum Pressure

10bar

Port Connection

G 3/4

Manufacturer Series

VBAT

Reservoir Bore

256mm

Weight

21kg

Maximum Operating Temperature

+75°C

Minimum Operating Temperature

0°C

Country of Origin

Japan