Technical Document
Specifications
Brand
SMCFunction
2/2
Connection Port Thread
One-Touch Fitting 6 mm
Actuation Type
Solenoid/Spring
Manufacturer Series
VDW
Solenoid Voltage
24V dc
Number of Ports
2
Body Material
Resin
Maximum Operating Pressure
1 MPa
Configuration
Normally Closed
Number of Positions
2
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Country of Origin
Japan
Product details
2 Port VDW Valves
The SMC VDW series of direct operated 2/3 port solenoid valve are designed to be used with water, Air and vacuum.
These solenoid vales are compact in size, Use a unique magnetic material that reduces the operating resistance of the moving parts which improves service life, wear and corrosion resistance.
2 port solenoid valve for manifold
Compact direct operated
Body material: brass, stainless steel
Seal material: NBR, FKM
SMC VDW Series
AED 103.27
AED 103.27 Each (ex VAT)
AED 108.43
AED 108.43 Each (inc. VAT)
1
AED 103.27
AED 103.27 Each (ex VAT)
AED 108.43
AED 108.43 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SMCFunction
2/2
Connection Port Thread
One-Touch Fitting 6 mm
Actuation Type
Solenoid/Spring
Manufacturer Series
VDW
Solenoid Voltage
24V dc
Number of Ports
2
Body Material
Resin
Maximum Operating Pressure
1 MPa
Configuration
Normally Closed
Number of Positions
2
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Country of Origin
Japan
Product details
2 Port VDW Valves
The SMC VDW series of direct operated 2/3 port solenoid valve are designed to be used with water, Air and vacuum.
These solenoid vales are compact in size, Use a unique magnetic material that reduces the operating resistance of the moving parts which improves service life, wear and corrosion resistance.
2 port solenoid valve for manifold
Compact direct operated
Body material: brass, stainless steel
Seal material: NBR, FKM
