Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring Rc 1/4 VF3000 Series 24V dc

RS Stock No.: 838-8689Brand: SMCManufacturers Part No.: VF3130-5G1-02
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

Rc 1/4

Actuation Type

Solenoid/Pilot/Spring

Manufacturer Series

VF3000

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Solenoid Power Consumption

1.5W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

0.7 MPa

Thread Standard

Rc

Country of Origin

Japan

Product details

1/ 4 in VF Valves

The VF series are 5 port solenoid valves. The VF series of valves offers a large flow rate in a compact size. These solenoid valves offer reduced power consumption for reduced operating costs.

Reduced power consumption
Built in strainer in pilot valve

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

Stock information temporarily unavailable.

AED 529.99

AED 529.99 Each (ex VAT)

AED 556.49

AED 556.49 Each (inc. VAT)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring Rc 1/4 VF3000 Series 24V dc

AED 529.99

AED 529.99 Each (ex VAT)

AED 556.49

AED 556.49 Each (inc. VAT)

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring Rc 1/4 VF3000 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 529.99
5+AED 508.67

Technical Document

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

Rc 1/4

Actuation Type

Solenoid/Pilot/Spring

Manufacturer Series

VF3000

Mounting Style

Manifold

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Solenoid Power Consumption

1.5W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

1/4in

Maximum Operating Pressure

0.7 MPa

Thread Standard

Rc

Country of Origin

Japan

Product details

1/ 4 in VF Valves

The VF series are 5 port solenoid valves. The VF series of valves offers a large flow rate in a compact size. These solenoid valves offer reduced power consumption for reduced operating costs.

Reduced power consumption
Built in strainer in pilot valve

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.