Technical Document
Specifications
Brand
SMCControl Mechanism
Twist Selector
Connection Port Thread
Rc 1/4
Function
5/2
Thread Size
1/4in
Thread Standard
Rc
Manufacturer Series
VFM300
Control Button/Switch Colour
Green
Maximum Operating Pressure
0.9 MPa
Body Material
Aluminium Alloy
Maximum Flow Rate
982NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
5/2
Model Number p
III B
Model Number (p)
III B
Country of Origin
France
Product details
5//2 Way Rotary Actuator Valve
The SMC VFM and VZM ranges of twist selector control valves are a compact design, 5 port mechanical valves. Theses valves offer a large flow capacity and a high cycle rate. The VFM and VZM ranges are suitable for use with air or inert gas.
AED 448.04
AED 448.04 Each (ex VAT)
AED 470.44
AED 470.44 Each (inc. VAT)
1
AED 448.04
AED 448.04 Each (ex VAT)
AED 470.44
AED 470.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 448.04 |
5 - 9 | AED 421.68 |
10+ | AED 404.20 |
Technical Document
Specifications
Brand
SMCControl Mechanism
Twist Selector
Connection Port Thread
Rc 1/4
Function
5/2
Thread Size
1/4in
Thread Standard
Rc
Manufacturer Series
VFM300
Control Button/Switch Colour
Green
Maximum Operating Pressure
0.9 MPa
Body Material
Aluminium Alloy
Maximum Flow Rate
982NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
5/2
Model Number p
III B
Model Number (p)
III B
Country of Origin
France
Product details
5//2 Way Rotary Actuator Valve
The SMC VFM and VZM ranges of twist selector control valves are a compact design, 5 port mechanical valves. Theses valves offer a large flow capacity and a high cycle rate. The VFM and VZM ranges are suitable for use with air or inert gas.