SMC Key Selector 5 Port Mechanical Valve Mechanical Valve VFM300 Series, Rc 1/4, 1/4in, VFM350-02-36

RS Stock No.: 425-742Brand: SMCManufacturers Part No.: VFM350-02-36
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Key Selector

Connection Port Thread

Rc 1/4

Function

5 Port Mechanical Valve

Thread Size

1/4in

Thread Standard

Rc

Manufacturer Series

VFM300

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VFM350-02-36

Model Number (p)

VFM350-02-36

Country of Origin

Japan

Stock information temporarily unavailable.

AED 500.69

AED 500.69 Each (ex VAT)

AED 525.72

AED 525.72 Each (inc. VAT)

SMC Key Selector 5 Port Mechanical Valve Mechanical Valve VFM300 Series, Rc 1/4, 1/4in, VFM350-02-36

AED 500.69

AED 500.69 Each (ex VAT)

AED 525.72

AED 525.72 Each (inc. VAT)

SMC Key Selector 5 Port Mechanical Valve Mechanical Valve VFM300 Series, Rc 1/4, 1/4in, VFM350-02-36
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Control Mechanism

Key Selector

Connection Port Thread

Rc 1/4

Function

5 Port Mechanical Valve

Thread Size

1/4in

Thread Standard

Rc

Manufacturer Series

VFM300

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VFM350-02-36

Model Number (p)

VFM350-02-36

Country of Origin

Japan