Technical Document
Specifications
Brand
SMCControl Mechanism
Handle
Connection Port Thread
G 1/4
Function
4/3
Thread Size
1/4in
Manufacturer Series
VH
Maximum Operating Pressure
1 MPa
Body Material
Aluminium
Maximum Flow Rate
370L/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Positions
3
Model Number p
III B
Model Number (p)
III B
Country of Origin
Japan
AED 426.62
AED 426.62 Each (ex VAT)
AED 447.95
AED 447.95 Each (inc. VAT)
1
AED 426.62
AED 426.62 Each (ex VAT)
AED 447.95
AED 447.95 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 426.62 |
5 - 9 | AED 409.60 |
10+ | AED 401.05 |
Technical Document
Specifications
Brand
SMCControl Mechanism
Handle
Connection Port Thread
G 1/4
Function
4/3
Thread Size
1/4in
Manufacturer Series
VH
Maximum Operating Pressure
1 MPa
Body Material
Aluminium
Maximum Flow Rate
370L/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Positions
3
Model Number p
III B
Model Number (p)
III B
Country of Origin
Japan