Technical Document
Specifications
Brand
SMCControl Mechanism
Handle
Connection Port Thread
G 1/4
Function
4/2
Thread Size
1/4in
Thread Standard
G
Manufacturer Series
VH
Maximum Operating Pressure
1 MPa
Body Material
Die Cast Aluminium
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
4/2
Model Number p
III B
Model Number (p)
III B
Country of Origin
Japan
Product details
Series VH Hand Valves
The SMC VH series are compact rotary hand valves with a variety of flow rates. Suitable for applications that require manual directional control. These valves are easy to operate while offering a high tolerance to contamination.
Body mounted or panel mounted options
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action
SMC VCH Series
AED 406.30
AED 406.30 Each (ex VAT)
AED 426.62
AED 426.62 Each (inc. VAT)
1
AED 406.30
AED 406.30 Each (ex VAT)
AED 426.62
AED 426.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 406.30 |
5 - 9 | AED 382.35 |
10+ | AED 366.50 |
Technical Document
Specifications
Brand
SMCControl Mechanism
Handle
Connection Port Thread
G 1/4
Function
4/2
Thread Size
1/4in
Thread Standard
G
Manufacturer Series
VH
Maximum Operating Pressure
1 MPa
Body Material
Die Cast Aluminium
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
4/2
Model Number p
III B
Model Number (p)
III B
Country of Origin
Japan
Product details
Series VH Hand Valves
The SMC VH series are compact rotary hand valves with a variety of flow rates. Suitable for applications that require manual directional control. These valves are easy to operate while offering a high tolerance to contamination.
Body mounted or panel mounted options
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action