Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series, Push in 8 mm, 1/4in, III B

RS Stock No.: 250-6945Brand: SMCManufacturers Part No.: VHK2A-02S-08F
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Knob

Connection Port Thread

Push in 8 mm

Function

Manual Control

Thread Size

1/4in

Thread Standard

R

Manufacturer Series

VHK

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

You may be interested in
Stock information temporarily unavailable.

AED 66.80

AED 66.80 Each (ex VAT)

AED 70.14

AED 70.14 Each (inc. VAT)

SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series, Push in 8 mm, 1/4in, III B

AED 66.80

AED 66.80 Each (ex VAT)

AED 70.14

AED 70.14 Each (inc. VAT)

SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series, Push in 8 mm, 1/4in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Control Mechanism

Knob

Connection Port Thread

Push in 8 mm

Function

Manual Control

Thread Size

1/4in

Thread Standard

R

Manufacturer Series

VHK

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

You may be interested in