Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Manual 3 Position Pneumatic Control Valve VHK Series, 2.5mm, VM230-F02-30GA

RS Stock No.: 425-769Brand: SMCManufacturers Part No.: VHK3A-06F-06FR
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Manual

Function

3 Position

Thread Size

2.5mm

Thread Standard

Push In

Manufacturer Series

VHK

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VM230-F02-30GA

Country of Origin

Japan

Stock information temporarily unavailable.

AED 63.00

AED 63.00 Each (ex VAT)

AED 66.15

AED 66.15 Each (inc. VAT)

SMC Manual 3 Position Pneumatic Control Valve VHK Series, 2.5mm, VM230-F02-30GA

AED 63.00

AED 63.00 Each (ex VAT)

AED 66.15

AED 66.15 Each (inc. VAT)

SMC Manual 3 Position Pneumatic Control Valve VHK Series, 2.5mm, VM230-F02-30GA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Control Mechanism

Manual

Function

3 Position

Thread Size

2.5mm

Thread Standard

Push In

Manufacturer Series

VHK

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VM230-F02-30GA

Country of Origin

Japan