Technical Document
Specifications
Brand
SMCControl Mechanism
Rotary
Connection Port Thread
G 1/4
Function
3/2
Thread Size
1/4in
Thread Standard
G
Manufacturer Series
VHS
Maximum Operating Pressure
1 MPa
Body Material
Die Cast Aluminium
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Country of Origin
Japan
You may be interested in
SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS30 Series, G 1/4, 1/4in, III BBrand: SMC
AED 145.75Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
SMC Rotary 3/2 Pneumatic Manual Control Valve VHS Series, G 1/4, 1/4in
1
P.O.A.
SMC Rotary 3/2 Pneumatic Manual Control Valve VHS Series, G 1/4, 1/4in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS30 Series, G 1/4, 1/4in, III BBrand: SMC
AED 145.75Each (ex VAT)
Technical Document
Specifications
Brand
SMCControl Mechanism
Rotary
Connection Port Thread
G 1/4
Function
3/2
Thread Size
1/4in
Thread Standard
G
Manufacturer Series
VHS
Maximum Operating Pressure
1 MPa
Body Material
Die Cast Aluminium
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Country of Origin
Japan
You may be interested in
SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS30 Series, G 1/4, 1/4in, III BBrand: SMC
AED 145.75Each (ex VAT)