Technical Document
Specifications
Brand
SMCControl Mechanism
Locking Shut-Off Valve
Connection Port Thread
G 1/4
Function
Pneumatic Relay
Thread Size
1/4in
Thread Standard
G
Manufacturer Series
VHS30
Control Button/Switch Colour
Red
Maximum Operating Pressure
1 MPa
Body Material
Die Cast Aluminium
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
Country of Origin
China
Product details
Series VHS Hand Valves
The VHS series is a safety manual switching valve for preventing accidents that could be caused by the residual pressure while performing maintenance service on a pneumatic system. The valve is easy to operate and the direction of air flow can be verified by the orientation of the handle. The valve is compact yet provides a large capacity.
Various port sizes available
Embedded pressure gauge
Rc, NPT and G type threads
SMC VCH Series
AED 143.01
AED 143.01 Each (ex VAT)
AED 150.16
AED 150.16 Each (inc. VAT)
1
AED 143.01
AED 143.01 Each (ex VAT)
AED 150.16
AED 150.16 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 143.01 |
5 - 9 | AED 134.50 |
10+ | AED 128.94 |
Technical Document
Specifications
Brand
SMCControl Mechanism
Locking Shut-Off Valve
Connection Port Thread
G 1/4
Function
Pneumatic Relay
Thread Size
1/4in
Thread Standard
G
Manufacturer Series
VHS30
Control Button/Switch Colour
Red
Maximum Operating Pressure
1 MPa
Body Material
Die Cast Aluminium
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
Country of Origin
China
Product details
Series VHS Hand Valves
The VHS series is a safety manual switching valve for preventing accidents that could be caused by the residual pressure while performing maintenance service on a pneumatic system. The valve is easy to operate and the direction of air flow can be verified by the orientation of the handle. The valve is compact yet provides a large capacity.
Various port sizes available
Embedded pressure gauge
Rc, NPT and G type threads