Technical Document
Specifications
Brand
SMCControl Mechanism
Twist Selector
Connection Port Thread
G 1/2
Function
Pressure Relief
Thread Size
1/2in
Thread Standard
G
Manufacturer Series
VHS#0 Series
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Model Number (p)
III B
Country of Origin
Japan
AED 210.74
AED 210.74 Each (ex VAT)
AED 221.28
AED 221.28 Each (inc. VAT)
1
AED 210.74
AED 210.74 Each (ex VAT)
AED 221.28
AED 221.28 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCControl Mechanism
Twist Selector
Connection Port Thread
G 1/2
Function
Pressure Relief
Thread Size
1/2in
Thread Standard
G
Manufacturer Series
VHS#0 Series
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Model Number (p)
III B
Country of Origin
Japan