Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B

RS Stock No.: 192-9110Brand: SMCManufacturers Part No.: VM1000-4N-01Distrelec Article No.: 30410734
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Roller Lever

Function

3/2

Thread Size

2.5mm

Manufacturer Series

VM1000

Maximum Operating Pressure

0.8 MPa

Body Material

PBT

Maximum Flow Rate

49.03NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

Roller Lever/Spring Valves

3//2 normally closed valves with a CV 0.055 flow. Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube.
Miniature stucture requires little mounting space
Built-in hose nipple connection
Dedicated valves must be used for nylon or polyurethane tubing
These valves are interchangeable with V3 electrical switches

Stock information temporarily unavailable.

AED 100.30

AED 100.30 Each (ex VAT)

AED 105.32

AED 105.32 Each (inc. VAT)

SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B

AED 100.30

AED 100.30 Each (ex VAT)

AED 105.32

AED 105.32 Each (inc. VAT)

SMC Roller Lever 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 100.30
5 - 9AED 94.35
10+AED 90.55

Technical Document

Specifications

Brand

SMC

Control Mechanism

Roller Lever

Function

3/2

Thread Size

2.5mm

Manufacturer Series

VM1000

Maximum Operating Pressure

0.8 MPa

Body Material

PBT

Maximum Flow Rate

49.03NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

Roller Lever/Spring Valves

3//2 normally closed valves with a CV 0.055 flow. Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube.
Miniature stucture requires little mounting space
Built-in hose nipple connection
Dedicated valves must be used for nylon or polyurethane tubing
These valves are interchangeable with V3 electrical switches