SMC Toggle Lever 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B

RS Stock No.: 192-9148Brand: SMCManufacturers Part No.: VM1000-4N-08
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Toggle Lever

Function

3/2

Thread Size

2.5mm

Manufacturer Series

VM1000

Maximum Operating Pressure

0.8 MPa

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

Pneumatic Toggle Lever Valves

A range of 3//2 normally closed valves with a CV 0.055 flow
Each valve incorporates built-in hose nipple connection suitable for 4mm OD, 2.5mm ID tube. Separate valves must be used for nylon or polyurethane tubing
These valves are interchangeable with V3 electrical switches

Stock information temporarily unavailable.

AED 141.22

AED 141.22 Each (ex VAT)

AED 148.28

AED 148.28 Each (inc. VAT)

SMC Toggle Lever 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B

AED 141.22

AED 141.22 Each (ex VAT)

AED 148.28

AED 148.28 Each (inc. VAT)

SMC Toggle Lever 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 141.22
5 - 9AED 133.04
10+AED 127.42

Technical Document

Specifications

Brand

SMC

Control Mechanism

Toggle Lever

Function

3/2

Thread Size

2.5mm

Manufacturer Series

VM1000

Maximum Operating Pressure

0.8 MPa

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

Pneumatic Toggle Lever Valves

A range of 3//2 normally closed valves with a CV 0.055 flow
Each valve incorporates built-in hose nipple connection suitable for 4mm OD, 2.5mm ID tube. Separate valves must be used for nylon or polyurethane tubing
These valves are interchangeable with V3 electrical switches