Technical Document
Specifications
Brand
SMCControl Mechanism
Push Button
Function
3/2
Thread Size
2.5mm
Manufacturer Series
VM1000
Control Button/Switch Colour
Black
Maximum Operating Pressure
0.8 MPa
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Model Number p
III B
Product details
Push Button Valve
3 port / 2 way normally closed valves. CV 0.055
Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube
Separate valves must be used for nylon or polyurethane tubing
Interchangeable with V3 microswitches
AED 137.44
AED 137.44 Each (ex VAT)
AED 144.31
AED 144.31 Each (inc. VAT)
1
AED 137.44
AED 137.44 Each (ex VAT)
AED 144.31
AED 144.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 137.44 |
5 - 9 | AED 129.36 |
10+ | AED 123.95 |
Technical Document
Specifications
Brand
SMCControl Mechanism
Push Button
Function
3/2
Thread Size
2.5mm
Manufacturer Series
VM1000
Control Button/Switch Colour
Black
Maximum Operating Pressure
0.8 MPa
Body Material
PBT
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Model Number p
III B
Product details
Push Button Valve
3 port / 2 way normally closed valves. CV 0.055
Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube
Separate valves must be used for nylon or polyurethane tubing
Interchangeable with V3 microswitches