SMC Push Button 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B

RS Stock No.: 192-9176Brand: SMCManufacturers Part No.: VM1000-4N-32R
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Function

3/2

Thread Size

2.5mm

Manufacturer Series

VM1000

Control Button/Switch Colour

Red

Maximum Operating Pressure

0.8 MPa

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

Push Button Valve

3 port / 2 way normally closed valves. CV 0.055
Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube
Separate valves must be used for nylon or polyurethane tubing
Interchangeable with V3 microswitches

Stock information temporarily unavailable.

AED 137.44

AED 137.44 Each (ex VAT)

AED 144.31

AED 144.31 Each (inc. VAT)

SMC Push Button 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B

AED 137.44

AED 137.44 Each (ex VAT)

AED 144.31

AED 144.31 Each (inc. VAT)

SMC Push Button 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 137.44
5 - 9AED 129.36
10+AED 123.95

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Function

3/2

Thread Size

2.5mm

Manufacturer Series

VM1000

Control Button/Switch Colour

Red

Maximum Operating Pressure

0.8 MPa

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

Push Button Valve

3 port / 2 way normally closed valves. CV 0.055
Each valve incorporates built in hose nipple connection suitable for Ø4mm OD, 2.5mm ID tube
Separate valves must be used for nylon or polyurethane tubing
Interchangeable with V3 microswitches