SMC Toggle Lever 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B

RS Stock No.: 289-8742Brand: SMCManufacturers Part No.: VM1000-4NU-08
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Toggle Lever

Function

3/2

Thread Size

2.5mm

Manufacturer Series

VM1000

Maximum Operating Pressure

0.8 MPa

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Product details

Pneumatic Toggle Lever Valves

A range of 3//2 normally closed valves with a CV 0.055 flow
Each valve incorporates built-in hose nipple connection suitable for 4mm OD, 2.5mm ID tube. Separate valves must be used for nylon or polyurethane tubing
These valves are interchangeable with V3 electrical switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 141.22

AED 141.22 Each (ex VAT)

AED 148.28

AED 148.28 Each (inc. VAT)

SMC Toggle Lever 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B

AED 141.22

AED 141.22 Each (ex VAT)

AED 148.28

AED 148.28 Each (inc. VAT)

SMC Toggle Lever 3/2 Pneumatic Manual Control Valve VM1000 Series, 2.5mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 141.22
5 - 9AED 133.04
10+AED 127.42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Control Mechanism

Toggle Lever

Function

3/2

Thread Size

2.5mm

Manufacturer Series

VM1000

Maximum Operating Pressure

0.8 MPa

Body Material

PBT

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Product details

Pneumatic Toggle Lever Valves

A range of 3//2 normally closed valves with a CV 0.055 flow
Each valve incorporates built-in hose nipple connection suitable for 4mm OD, 2.5mm ID tube. Separate valves must be used for nylon or polyurethane tubing
These valves are interchangeable with V3 electrical switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more