Technical Document
Specifications
Brand
SMCControl Mechanism
Basic
Connection Port Thread
R 1/8
Function
Pneumatic Relay
Thread Size
1/8
Thread Standard
R
Manufacturer Series
VM100
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Positions
2
Number of Ports
3
Model Number p
III B
Country of Origin
Japan
Product details
VM100 Series Roller Lever & Plunger Valves
A selection of lever valves from SMCs durable VM series suitable for harsh conditions and now redesigned to be lighter and more compact. Available with various actuator types that are simple to change or replace and available with either a 1/8 ort size (VM100) or1/4" (VM200).Suitable for a wide range of applications, including vacuum, the VM 100/200 is ideal for pneumatic control panels and confirming the position of a workpiece using a pneumatic sign
AED 99.33
AED 99.33 Each (ex VAT)
AED 104.30
AED 104.30 Each (inc. VAT)
1
AED 99.33
AED 99.33 Each (ex VAT)
AED 104.30
AED 104.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 99.33 |
5 - 9 | AED 93.45 |
10+ | AED 89.62 |
Technical Document
Specifications
Brand
SMCControl Mechanism
Basic
Connection Port Thread
R 1/8
Function
Pneumatic Relay
Thread Size
1/8
Thread Standard
R
Manufacturer Series
VM100
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Positions
2
Number of Ports
3
Model Number p
III B
Country of Origin
Japan
Product details
VM100 Series Roller Lever & Plunger Valves
A selection of lever valves from SMCs durable VM series suitable for harsh conditions and now redesigned to be lighter and more compact. Available with various actuator types that are simple to change or replace and available with either a 1/8 ort size (VM100) or1/4" (VM200).Suitable for a wide range of applications, including vacuum, the VM 100/200 is ideal for pneumatic control panels and confirming the position of a workpiece using a pneumatic sign