Technical Document
Specifications
Brand
SMCControl Mechanism
Toggle Lever
Connection Port Thread
R 1/8
Function
Pneumatic Relay
Thread Size
1/8
Thread Standard
R
Manufacturer Series
VM100
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
Country of Origin
Japan
Product details
VM100 Series Roller Lever & Plunger Valves
A selection of lever valves from SMCs durable VM series suitable for harsh conditions and now redesigned to be lighter and more compact. Available with various actuator types that are simple to change or replace and available with either a 1/8 ort size (VM100) or1/4" (VM200).Suitable for a wide range of applications, including vacuum, the VM 100/200 is ideal for pneumatic control panels and confirming the position of a workpiece using a pneumatic sign
AED 200.34
AED 200.34 Each (ex VAT)
AED 210.36
AED 210.36 Each (inc. VAT)
1
AED 200.34
AED 200.34 Each (ex VAT)
AED 210.36
AED 210.36 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 200.34 |
| 5 - 9 | AED 188.53 |
| 10+ | AED 180.65 |
Technical Document
Specifications
Brand
SMCControl Mechanism
Toggle Lever
Connection Port Thread
R 1/8
Function
Pneumatic Relay
Thread Size
1/8
Thread Standard
R
Manufacturer Series
VM100
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3
Number of Positions
2
Model Number p
III B
Country of Origin
Japan
Product details
VM100 Series Roller Lever & Plunger Valves
A selection of lever valves from SMCs durable VM series suitable for harsh conditions and now redesigned to be lighter and more compact. Available with various actuator types that are simple to change or replace and available with either a 1/8 ort size (VM100) or1/4" (VM200).Suitable for a wide range of applications, including vacuum, the VM 100/200 is ideal for pneumatic control panels and confirming the position of a workpiece using a pneumatic sign
