SMC Twist Selector (2 Position) Pneumatic Relay Pneumatic Manual Control Valve VM100 Series, R 1/8, 1/8, III B

RS Stock No.: 885-2102Brand: SMCManufacturers Part No.: VM130-01-34RA
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Twist Selector (2 Position)

Connection Port Thread

R 1/8

Function

Pneumatic Relay

Thread Size

1/8

Thread Standard

R

Manufacturer Series

VM100

Control Button/Switch Colour

Red

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Positions

2

Number of Ports

3

Model Number p

III B

Country of Origin

Japan

Product details

VM100 Series - Twist Selector

SMC’s VM100 series are a compact and lightweight series of twist select mechanical pneumatic valves. Built to withstand harsh working conditions and ideal for pneumatic control panels and confirming the position of a work piece using a pneumatic signal.

3 Port, 2 Way
Poppet type construction
R1/8” Ports
Suitable for vacuum applications
Side mounting or bottom mounting

Stock information temporarily unavailable.

AED 198.61

AED 198.61 Each (ex VAT)

AED 208.54

AED 208.54 Each (inc. VAT)

SMC Twist Selector (2 Position) Pneumatic Relay Pneumatic Manual Control Valve VM100 Series, R 1/8, 1/8, III B

AED 198.61

AED 198.61 Each (ex VAT)

AED 208.54

AED 208.54 Each (inc. VAT)

SMC Twist Selector (2 Position) Pneumatic Relay Pneumatic Manual Control Valve VM100 Series, R 1/8, 1/8, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 198.61
5 - 9AED 188.68
10+AED 183.96

Technical Document

Specifications

Brand

SMC

Control Mechanism

Twist Selector (2 Position)

Connection Port Thread

R 1/8

Function

Pneumatic Relay

Thread Size

1/8

Thread Standard

R

Manufacturer Series

VM100

Control Button/Switch Colour

Red

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Positions

2

Number of Ports

3

Model Number p

III B

Country of Origin

Japan

Product details

VM100 Series - Twist Selector

SMC’s VM100 series are a compact and lightweight series of twist select mechanical pneumatic valves. Built to withstand harsh working conditions and ideal for pneumatic control panels and confirming the position of a work piece using a pneumatic signal.

3 Port, 2 Way
Poppet type construction
R1/8” Ports
Suitable for vacuum applications
Side mounting or bottom mounting