Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Roller Lever Pneumatic Relay Pneumatic Manual Control Valve VM100 Series, R 1/8, 1/8, III B

RS Stock No.: 885-2105Brand: SMCManufacturers Part No.: VM131-01-01ADistrelec Article No.: 30410736
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Roller Lever

Connection Port Thread

R 1/8

Function

Pneumatic Relay

Thread Size

1/8

Thread Standard

R

Manufacturer Series

VM100

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Positions

2

Number of Ports

3

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

VM100 Series Roller Lever & Plunger Valves

A selection of lever valves from SMC’s durable VM series suitable for harsh conditions and now redesigned to be lighter and more compact. Available with various actuator types that are simple to change or replace and available with either a 1/8” ort size (VM100) or1/4"” (VM200).Suitable for a wide range of applications, including vacuum, the VM 100/200 is ideal for pneumatic control panels and confirming the position of a workpiece using a pneumatic sign

Stock information temporarily unavailable.

AED 136.82

AED 136.82 Each (ex VAT)

AED 143.66

AED 143.66 Each (inc. VAT)

SMC Roller Lever Pneumatic Relay Pneumatic Manual Control Valve VM100 Series, R 1/8, 1/8, III B

AED 136.82

AED 136.82 Each (ex VAT)

AED 143.66

AED 143.66 Each (inc. VAT)

SMC Roller Lever Pneumatic Relay Pneumatic Manual Control Valve VM100 Series, R 1/8, 1/8, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 136.82
5 - 9AED 128.84
10+AED 123.48

Technical Document

Specifications

Brand

SMC

Control Mechanism

Roller Lever

Connection Port Thread

R 1/8

Function

Pneumatic Relay

Thread Size

1/8

Thread Standard

R

Manufacturer Series

VM100

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Positions

2

Number of Ports

3

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

VM100 Series Roller Lever & Plunger Valves

A selection of lever valves from SMC’s durable VM series suitable for harsh conditions and now redesigned to be lighter and more compact. Available with various actuator types that are simple to change or replace and available with either a 1/8” ort size (VM100) or1/4"” (VM200).Suitable for a wide range of applications, including vacuum, the VM 100/200 is ideal for pneumatic control panels and confirming the position of a workpiece using a pneumatic sign