Technical Document
Specifications
Brand
SMCControl Mechanism
Basic
Connection Port Thread
Rc 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
Rc
Manufacturer Series
VM400
Maximum Operating Pressure
1 MPa
Body Material
Aluminium Alloy
Maximum Flow Rate
338.77NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Model Number p
III B
Model Number (p)
III B
Country of Origin
Japan
Product details
Pneumatic Basic Valves
AED 259.56
AED 259.56 Each (ex VAT)
AED 272.54
AED 272.54 Each (inc. VAT)
1
AED 259.56
AED 259.56 Each (ex VAT)
AED 272.54
AED 272.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 259.56 |
5 - 9 | AED 244.32 |
10+ | AED 234.12 |
Technical Document
Specifications
Brand
SMCControl Mechanism
Basic
Connection Port Thread
Rc 1/8
Function
3/2
Thread Size
1/8in
Thread Standard
Rc
Manufacturer Series
VM400
Maximum Operating Pressure
1 MPa
Body Material
Aluminium Alloy
Maximum Flow Rate
338.77NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
3/2
Model Number p
III B
Model Number (p)
III B
Country of Origin
Japan
Product details