Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Plunger 3/2 Pneumatic Manual Control Valve VM400 Series, Rc 1/8, 1/8in, III B

RS Stock No.: 268-8438Brand: SMCManufacturers Part No.: VM430-01-06
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Plunger

Connection Port Thread

Rc 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VM400

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Alloy

Maximum Flow Rate

338.77NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Product details

Plunger/Spring Valves

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 360.71

AED 360.71 Each (ex VAT)

AED 378.75

AED 378.75 Each (inc. VAT)

SMC Plunger 3/2 Pneumatic Manual Control Valve VM400 Series, Rc 1/8, 1/8in, III B

AED 360.71

AED 360.71 Each (ex VAT)

AED 378.75

AED 378.75 Each (inc. VAT)

SMC Plunger 3/2 Pneumatic Manual Control Valve VM400 Series, Rc 1/8, 1/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 360.71
5 - 9AED 339.54
10+AED 325.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Control Mechanism

Plunger

Connection Port Thread

Rc 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VM400

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Alloy

Maximum Flow Rate

338.77NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Product details

Plunger/Spring Valves

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more