SMC Push Button 3/2 Pneumatic Manual Control Valve VM400 Series, Rc 1/8, 1/8in, III B

RS Stock No.: 268-8371Brand: SMCManufacturers Part No.: VM430-01-30R
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

Rc 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VM400

Control Button/Switch Colour

Red

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Alloy

Maximum Flow Rate

338.77NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

France

Product details

Mushroom Actuator Valve

3//2 mechanical valves with a wide variety of actuator mechanisms

Stock information temporarily unavailable.

AED 359.47

AED 359.47 Each (ex VAT)

AED 377.44

AED 377.44 Each (inc. VAT)

SMC Push Button 3/2 Pneumatic Manual Control Valve VM400 Series, Rc 1/8, 1/8in, III B

AED 359.47

AED 359.47 Each (ex VAT)

AED 377.44

AED 377.44 Each (inc. VAT)

SMC Push Button 3/2 Pneumatic Manual Control Valve VM400 Series, Rc 1/8, 1/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 359.47
5 - 9AED 338.31
10+AED 324.19

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

Rc 1/8

Function

3/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VM400

Control Button/Switch Colour

Red

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Alloy

Maximum Flow Rate

338.77NL/min

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

France

Product details

Mushroom Actuator Valve

3//2 mechanical valves with a wide variety of actuator mechanisms