Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Pneumatic Relay Mechanical Valve VPA Series, G 1/4, R 1/4, III B

RS Stock No.: 232-8513Brand: SMCManufacturers Part No.: VPA342-1-02FA
brand-logo

Technical Document

Specifications

Brand

SMC

Connection Port Thread

G 1/4

Function

Pneumatic Relay

Thread Size

R 1/4

Thread Standard

G

Manufacturer Series

VPA

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Country of Origin

Japan

Stock information temporarily unavailable.

AED 389.13

AED 389.13 Each (ex VAT)

AED 408.59

AED 408.59 Each (inc. VAT)

SMC Pneumatic Relay Mechanical Valve VPA Series, G 1/4, R 1/4, III B

AED 389.13

AED 389.13 Each (ex VAT)

AED 408.59

AED 408.59 Each (inc. VAT)

SMC Pneumatic Relay Mechanical Valve VPA Series, G 1/4, R 1/4, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Connection Port Thread

G 1/4

Function

Pneumatic Relay

Thread Size

R 1/4

Thread Standard

G

Manufacturer Series

VPA

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Country of Origin

Japan