Technical Document
Specifications
Brand
SMCFunction
Pilot Operated 2 Port Solenoid Valve
Connection Port Thread
One-touch Fitting 8 mm
Actuation Type
Solenoid
Manufacturer Series
VQ20
Solenoid Voltage
24V dc
Country of Origin
Japan
Stock information temporarily unavailable.
AED 264.44
AED 264.44 Each (ex VAT)
AED 277.66
AED 277.66 Each (inc. VAT)
SMC Pilot Operated 2 Port Solenoid Valve Solenoid Valve - Solenoid One-touch Fitting 8 mm VQ20 Series 24V dc
1
AED 264.44
AED 264.44 Each (ex VAT)
AED 277.66
AED 277.66 Each (inc. VAT)
SMC Pilot Operated 2 Port Solenoid Valve Solenoid Valve - Solenoid One-touch Fitting 8 mm VQ20 Series 24V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SMCFunction
Pilot Operated 2 Port Solenoid Valve
Connection Port Thread
One-touch Fitting 8 mm
Actuation Type
Solenoid
Manufacturer Series
VQ20
Solenoid Voltage
24V dc
Country of Origin
Japan