SMC 5/4 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring VCQ1000 Series 24V dc

RS Stock No.: 840-6756Brand: SMCManufacturers Part No.: VQC1A01N-51
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

5/4

Actuation Type

Solenoid/Pilot/Spring

Manufacturer Series

VCQ1000

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Solenoid Power Consumption

1W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Country of Origin

Japan

Product details

5 Port Solenoid Valves - VQC

SMC’s VQC series of solenoid valves offer fast and reliable control of pneumatic systems. The VQC solenoid valves demonstrate a fast response time of only 20ms and long life expectancy of up to 200 million cycles. A compact design and high flow capacity make them suitable for a variety of applications. Installation and maintainence is made simple using a single screw and clamp system on the manifold.

Service life of up to 200 million cycles
Compact design
Large flow capacity
Easy mounting

SMC VQC Series

Stock information temporarily unavailable.

AED 513.45

AED 513.45 Each (ex VAT)

AED 539.12

AED 539.12 Each (inc. VAT)

SMC 5/4 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring VCQ1000 Series 24V dc

AED 513.45

AED 513.45 Each (ex VAT)

AED 539.12

AED 539.12 Each (inc. VAT)

SMC 5/4 Pneumatic Solenoid Valve - Solenoid/Pilot/Spring VCQ1000 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 513.45
5+AED 492.87

Technical Document

Specifications

Brand

SMC

Function

5/4

Actuation Type

Solenoid/Pilot/Spring

Manufacturer Series

VCQ1000

Mounting Style

Base Mount

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Solenoid Power Consumption

1W

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Country of Origin

Japan

Product details

5 Port Solenoid Valves - VQC

SMC’s VQC series of solenoid valves offer fast and reliable control of pneumatic systems. The VQC solenoid valves demonstrate a fast response time of only 20ms and long life expectancy of up to 200 million cycles. A compact design and high flow capacity make them suitable for a variety of applications. Installation and maintainence is made simple using a single screw and clamp system on the manifold.

Service life of up to 200 million cycles
Compact design
Large flow capacity
Easy mounting

SMC VQC Series