SMC Pneumatic Solenoid Valve - M5 x 0.8 VQD Series 24V dc

RS Stock No.: 840-6920Brand: SMCManufacturers Part No.: VQD1151-5MO-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Connection Port Thread

M5 x 0.8

Manufacturer Series

VQD

Solenoid Voltage

24V dc

Number of Ports

4

Maximum Working Pressure

7 bar

Operating Temperature Range

-10 → +50 °C

Minimum Operating Pressure

7bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Series

VQD

Connection Gender

Female

Thread Standard or Connection Type

Metric

Thread Standard

Metric

Country of Origin

Japan

Product details

SMC VQD1000 Series

VQ valves are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labour.

Fluid: air/inert gas
Operating pressure range: 0.1MPa - 0.7MPa (high pressure style 0.8MPa)
Effective area mm 2 (Cv): metal seal 3.6 (0.2); rubber seal 5.4 (0.3)
Coil rated voltage: 12, 24VDC; 100, 110, 200, 220VAC
Response time (ms) standard 1W, H 1.5W: 2 position metal seal 12 or less; 2 position rubber seal 15 or less
3 position metal seal 20 or less; 3 position rubber seal 25 or less
Ambient fluid temperature: -0 to 50C

SMC VQD Series

Stock information temporarily unavailable.

AED 206.17

AED 206.17 Each (ex VAT)

AED 216.48

AED 216.48 Each (inc. VAT)

SMC Pneumatic Solenoid Valve - M5 x 0.8 VQD Series 24V dc

AED 206.17

AED 206.17 Each (ex VAT)

AED 216.48

AED 216.48 Each (inc. VAT)

SMC Pneumatic Solenoid Valve - M5 x 0.8 VQD Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 206.17
5+AED 197.98

Technical Document

Specifications

Brand

SMC

Connection Port Thread

M5 x 0.8

Manufacturer Series

VQD

Solenoid Voltage

24V dc

Number of Ports

4

Maximum Working Pressure

7 bar

Operating Temperature Range

-10 → +50 °C

Minimum Operating Pressure

7bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Series

VQD

Connection Gender

Female

Thread Standard or Connection Type

Metric

Thread Standard

Metric

Country of Origin

Japan

Product details

SMC VQD1000 Series

VQ valves are ideal for applications requiring high speed, frequent operation, stable response time and long service life. Innovative mounting methods allow valves to be changed without entirely disassembling the manifold. Built-in one-touch fittings save piping time and labour.

Fluid: air/inert gas
Operating pressure range: 0.1MPa - 0.7MPa (high pressure style 0.8MPa)
Effective area mm 2 (Cv): metal seal 3.6 (0.2); rubber seal 5.4 (0.3)
Coil rated voltage: 12, 24VDC; 100, 110, 200, 220VAC
Response time (ms) standard 1W, H 1.5W: 2 position metal seal 12 or less; 2 position rubber seal 15 or less
3 position metal seal 20 or less; 3 position rubber seal 25 or less
Ambient fluid temperature: -0 to 50C

SMC VQD Series