Technical Document
Specifications
Brand
SMCLogic Function
OR
Tube Connections
8mm
Connection Type
Tube
Manufacturer Series
VR12
Maximum Flow Rate
480L/min
Minimum Operating Pressure
0.05MPa
Maximum Operating Pressure
1 MPa
Country of Origin
Japan
Product details
OR/AND Shuttle Valves
Shuttle (OR gate) version can be used to connect independent signal sources to a common pilot line
AND gate function gives output signal only when both input signals are present
Colour coded port identification
AED 98.33
AED 98.33 Each (ex VAT)
AED 103.25
AED 103.25 Each (inc. VAT)
1
AED 98.33
AED 98.33 Each (ex VAT)
AED 103.25
AED 103.25 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 98.33 |
5 - 9 | AED 92.56 |
10+ | AED 88.57 |
Technical Document
Specifications
Brand
SMCLogic Function
OR
Tube Connections
8mm
Connection Type
Tube
Manufacturer Series
VR12
Maximum Flow Rate
480L/min
Minimum Operating Pressure
0.05MPa
Maximum Operating Pressure
1 MPa
Country of Origin
Japan
Product details
OR/AND Shuttle Valves
Shuttle (OR gate) version can be used to connect independent signal sources to a common pilot line
AND gate function gives output signal only when both input signals are present
Colour coded port identification