Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC VR12 Series, Pneumatic Shuttle Valve OR Logic Function 6mm Tube, Tube Connection, 1 MPa Max Operating Pressure

RS Stock No.: 367-0680Brand: SMCManufacturers Part No.: VR1220F-06
brand-logo
View all in Pneumatic Shuttle Valves

Technical Document

Specifications

Brand

SMC

Logic Function

OR

Tube Connections

6mm

Connection Type

Tube

Manufacturer Series

VR12

Maximum Flow Rate

440L/min

Minimum Operating Pressure

0.05MPa

Maximum Operating Pressure

1 MPa

Country of Origin

France

Product details

OR/AND Shuttle Valves

Shuttle (OR gate) version can be used to connect independent signal sources to a common pilot line
AND gate function gives output signal only when both input signals are present
Colour coded port identification

Stock information temporarily unavailable.

AED 105.15

AED 105.15 Each (ex VAT)

AED 110.41

AED 110.41 Each (inc. VAT)

SMC VR12 Series, Pneumatic Shuttle Valve OR Logic Function 6mm Tube, Tube Connection, 1 MPa Max Operating Pressure

AED 105.15

AED 105.15 Each (ex VAT)

AED 110.41

AED 110.41 Each (inc. VAT)

SMC VR12 Series, Pneumatic Shuttle Valve OR Logic Function 6mm Tube, Tube Connection, 1 MPa Max Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 105.15
5 - 9AED 98.95
10+AED 94.80

Technical Document

Specifications

Brand

SMC

Logic Function

OR

Tube Connections

6mm

Connection Type

Tube

Manufacturer Series

VR12

Maximum Flow Rate

440L/min

Minimum Operating Pressure

0.05MPa

Maximum Operating Pressure

1 MPa

Country of Origin

France

Product details

OR/AND Shuttle Valves

Shuttle (OR gate) version can be used to connect independent signal sources to a common pilot line
AND gate function gives output signal only when both input signals are present
Colour coded port identification