Technical Document
Specifications
Brand
SMCMaximum Time
60s
Minimum Time
0.5s
Maximum Operating Temperature
+60°C
Manufacturer Series
VR
Minimum Operating Pressure
0.1MPa
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-5°C
Country of Origin
Japan
Product details
Time Delay Valve
Combination of adjustable orifice and fixed flow allows transmission of a pneumatic signal after a fixed time period.
Bracket and Panel mounting
AED 703.50
AED 703.50 Each (ex VAT)
AED 738.68
AED 738.68 Each (inc. VAT)
1
AED 703.50
AED 703.50 Each (ex VAT)
AED 738.68
AED 738.68 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 703.50 |
5+ | AED 662.02 |
Technical Document
Specifications
Brand
SMCMaximum Time
60s
Minimum Time
0.5s
Maximum Operating Temperature
+60°C
Manufacturer Series
VR
Minimum Operating Pressure
0.1MPa
Maximum Operating Pressure
1 MPa
Minimum Operating Temperature
-5°C
Country of Origin
Japan
Product details
Time Delay Valve
Combination of adjustable orifice and fixed flow allows transmission of a pneumatic signal after a fixed time period.
Bracket and Panel mounting