Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Orange Panel Mounting Visual Indicator, 0.1 → 0.8MPa, Rc 1/8 inlet port, 20 mm mount hole

RS Stock No.: 425-526Brand: SMCManufacturers Part No.: VR3100-01O
brand-logo
View all in Pneumatic Visual Indicators

Technical Document

Specifications

Brand

SMC

Colour

Orange

Inlet Port

Rc 1/8

Maximum Input Pressure

0.1 → 0.8MPa

Mount Hole Size

20 mm

Manufacturer Series

VR

Mount

Panel

Country of Origin

Japan

Stock information temporarily unavailable.

AED 183.07

AED 183.07 Each (ex VAT)

AED 192.22

AED 192.22 Each (inc. VAT)

SMC Orange Panel Mounting Visual Indicator, 0.1 → 0.8MPa, Rc 1/8 inlet port, 20 mm mount hole

AED 183.07

AED 183.07 Each (ex VAT)

AED 192.22

AED 192.22 Each (inc. VAT)

SMC Orange Panel Mounting Visual Indicator, 0.1 → 0.8MPa, Rc 1/8 inlet port, 20 mm mount hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SMC

Colour

Orange

Inlet Port

Rc 1/8

Maximum Input Pressure

0.1 → 0.8MPa

Mount Hole Size

20 mm

Manufacturer Series

VR

Mount

Panel

Country of Origin

Japan