SMC Push Button 3/2 Pneumatic Manual Control Valve VR51 Series, 2.5mm, III B

RS Stock No.: 686-2719Brand: SMCManufacturers Part No.: VR51-C06B
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Function

3/2

Thread Size

2.5mm

Manufacturer Series

VR51

Maximum Operating Pressure

1 MPa

Body Material

Die Cast Aluminium

Maximum Flow Rate

1L/s

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

Two-Hand Control Unit and Separate Control Valve

Two-Hand Control Unit

The polymer enclosure two-hand control unit (stock no. 410-501) incorporates protective guards, two 40mm diameter pushbuttons and a control module. The ergonomically-designed unit enables safe operation of machinery and guards against accidental operation. The two-hand control unti conforms to EN574 and EN954-1 requirements.

Two-Hand Control Valve

The VR51 Two-Hand Control Valve (stock no. 686-2719) may be installed in pneumatic control systems in much the same way as the Two-Hand Control Unit to prevent unsafe operation of machinery while one or both hands may be free to encroach into unsafe machine working areas. The VR51 can be installed, set up and configured as part of a safety circuit, for example, between two pushbutton-operated valves, an air-operated valve and a pneumatic cylinder, within a pneumatic control system.

Standards

EN 574 and EN 954-1

You may be interested in
Stock information temporarily unavailable.

AED 1,638.68

AED 1,638.68 Each (ex VAT)

AED 1,720.61

AED 1,720.61 Each (inc. VAT)

SMC Push Button 3/2 Pneumatic Manual Control Valve VR51 Series, 2.5mm, III B

AED 1,638.68

AED 1,638.68 Each (ex VAT)

AED 1,720.61

AED 1,720.61 Each (inc. VAT)

SMC Push Button 3/2 Pneumatic Manual Control Valve VR51 Series, 2.5mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 1,638.68
5 - 9AED 1,542.34
10+AED 1,478.14
You may be interested in

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Function

3/2

Thread Size

2.5mm

Manufacturer Series

VR51

Maximum Operating Pressure

1 MPa

Body Material

Die Cast Aluminium

Maximum Flow Rate

1L/s

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

3/2

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Product details

Two-Hand Control Unit and Separate Control Valve

Two-Hand Control Unit

The polymer enclosure two-hand control unit (stock no. 410-501) incorporates protective guards, two 40mm diameter pushbuttons and a control module. The ergonomically-designed unit enables safe operation of machinery and guards against accidental operation. The two-hand control unti conforms to EN574 and EN954-1 requirements.

Two-Hand Control Valve

The VR51 Two-Hand Control Valve (stock no. 686-2719) may be installed in pneumatic control systems in much the same way as the Two-Hand Control Unit to prevent unsafe operation of machinery while one or both hands may be free to encroach into unsafe machine working areas. The VR51 can be installed, set up and configured as part of a safety circuit, for example, between two pushbutton-operated valves, an air-operated valve and a pneumatic cylinder, within a pneumatic control system.

Standards

EN 574 and EN 954-1

You may be interested in