Technical Document
Specifications
Brand
SMCFunction
3/2
Connection Port Thread
G 1/4
Actuation Type
Solenoid/Solenoid
Manufacturer Series
VT307
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Die Cast Aluminium
Solenoid Power Consumption
4 W, 4.2W
Minimum Operating Pressure
0MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/4in
Maximum Operating Pressure
0.7 MPa
Thread Standard
G
Country of Origin
Japan
Product details
VT307 Series Direct-Acting Solenoid Valve
SMC have updated their EVT307 valve range with the new VT307 series. These new direct acting solenoid valves offer reduced power consumption over existing models and are available with both vacuum and energy-saving versions. Available with voltage surge suppression. Suitable for a diverse range of applications including
Blow-of valves, Pressure release valves, single acting cylinder drives, Divider valves and double acting cylinder drives.
Body ported
Interchangeable with existing range
Universal porting type
Available with DIN 43650 connector with IP65 protection
Dust-proof enclosure
Unrestricted mounting orientation
Non-locking push type manual override
Various functions: N/O, N/C, Divider valve, Selector valve
Available with voltage surge suppression
Easily converted from N/C to N/O by inverting function plate
AED 210.37
AED 210.37 Each (ex VAT)
AED 220.89
AED 220.89 Each (inc. VAT)
1
AED 210.37
AED 210.37 Each (ex VAT)
AED 220.89
AED 220.89 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 210.37 |
5+ | AED 198.03 |
Technical Document
Specifications
Brand
SMCFunction
3/2
Connection Port Thread
G 1/4
Actuation Type
Solenoid/Solenoid
Manufacturer Series
VT307
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Die Cast Aluminium
Solenoid Power Consumption
4 W, 4.2W
Minimum Operating Pressure
0MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Size
1/4in
Maximum Operating Pressure
0.7 MPa
Thread Standard
G
Country of Origin
Japan
Product details
VT307 Series Direct-Acting Solenoid Valve
SMC have updated their EVT307 valve range with the new VT307 series. These new direct acting solenoid valves offer reduced power consumption over existing models and are available with both vacuum and energy-saving versions. Available with voltage surge suppression. Suitable for a diverse range of applications including
Blow-of valves, Pressure release valves, single acting cylinder drives, Divider valves and double acting cylinder drives.
Body ported
Interchangeable with existing range
Universal porting type
Available with DIN 43650 connector with IP65 protection
Dust-proof enclosure
Unrestricted mounting orientation
Non-locking push type manual override
Various functions: N/O, N/C, Divider valve, Selector valve
Available with voltage surge suppression
Easily converted from N/C to N/O by inverting function plate