Technical Document
Specifications
Brand
SMCFunction
3/2
Connection Port Thread
Rc 1/4
Actuation Type
Spring/Pilot
Manufacturer Series
VTA315
Mounting Style
Stand-Alone
Number of Ports
3/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
392.6NL/min
Minimum Operating Pressure
0MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Thread Size
1/4in
Maximum Operating Pressure
1 MPa
Thread Standard
Rc
Country of Origin
France
Product details
3 Port Direct Operated Poppet Solenoid + Pilot Valves, VT317 Series
A selection of direct operated 3 port poppet type solenoid operated spring return valves. Selective porting can be provided from these valves for up to 6 different valve functions.
1/ 4 in ports, tapered threads
Standard DIN 43650 Electrical Connection
Push button manual override
Surge voltage protection
Coils may be orientated at 90° increments
Suitable for vacuum applications (9120857)
AED 303.24
AED 303.24 Each (ex VAT)
AED 318.40
AED 318.40 Each (inc. VAT)
1
AED 303.24
AED 303.24 Each (ex VAT)
AED 318.40
AED 318.40 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 303.24 |
5+ | AED 285.34 |
Technical Document
Specifications
Brand
SMCFunction
3/2
Connection Port Thread
Rc 1/4
Actuation Type
Spring/Pilot
Manufacturer Series
VTA315
Mounting Style
Stand-Alone
Number of Ports
3/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
392.6NL/min
Minimum Operating Pressure
0MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Thread Size
1/4in
Maximum Operating Pressure
1 MPa
Thread Standard
Rc
Country of Origin
France
Product details
3 Port Direct Operated Poppet Solenoid + Pilot Valves, VT317 Series
A selection of direct operated 3 port poppet type solenoid operated spring return valves. Selective porting can be provided from these valves for up to 6 different valve functions.
1/ 4 in ports, tapered threads
Standard DIN 43650 Electrical Connection
Push button manual override
Surge voltage protection
Coils may be orientated at 90° increments
Suitable for vacuum applications (9120857)