SMC Solenoid Valve VX253AZ3EAXB, 2 port(s) , NO, 230 V ac, 1/4in

RS Stock No.: 873-2578Brand: SMCManufacturers Part No.: VX253AZ3EAXB
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

SMC

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NO

Suitable Applications

Oil

Type

2/2

Orifice Diameter

4mm

Series

VX25

Body Material

Brass

Maximum Working Pressure

8 bar

Operating Temperature Range

-20 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Country of Origin

Japan

Product details

VX21-22-23 Two Port Direct Operating Solenoid Valve

The SMC VX 2 Port Direct Operated Solenoid Valve is suitable for use with air, water, oil and medium vacuum environments. Air models are available with aluminium or resin bodies, while water/oil/medium vacuum models are available with brass or stainless steel bodies.

Benefits over conventional SMC solenoid valve:

Large flow rate (20% more for Size 1* model)
More compact body (Size 1* is 10% smaller)
Light weight (30% lighter: aluminium body, Size 1* model)
Reduced power consumption when compared with SMC conventional model

Built-in Full Wave Rectifier (for AC models)

The SMC AC solenoid valve models offer an improved OFF RESPONSE, LOW NOISE construction, IMPROVED DURABILITY, REDUCED BUZZ noise and an overall REDUCTION in APPARENT POWER.

The VX solenoid valve is suitable for use within environments from -10 to +60°C

You may be interested in
Stock information temporarily unavailable.

AED 387.82

AED 387.82 Each (ex VAT)

AED 407.21

AED 407.21 Each (inc. VAT)

SMC Solenoid Valve VX253AZ3EAXB, 2 port(s) , NO, 230 V ac, 1/4in

AED 387.82

AED 387.82 Each (ex VAT)

AED 407.21

AED 407.21 Each (inc. VAT)

SMC Solenoid Valve VX253AZ3EAXB, 2 port(s) , NO, 230 V ac, 1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 387.82
5+AED 364.98
You may be interested in

Technical Document

Specifications

Brand

SMC

Supply Voltage

230 V ac

Number of Ports

2

Connection Size

1/4in

Connection

1/4 in G Female

Operation

Direct

Default Valve Position

NO

Suitable Applications

Oil

Type

2/2

Orifice Diameter

4mm

Series

VX25

Body Material

Brass

Maximum Working Pressure

8 bar

Operating Temperature Range

-20 → +60 °C

Maximum Operating Temperature

+60°C

Connection Gender

Female

Minimum Operating Temperature

-20°C

Thread Standard or Connection Type

G

Country of Origin

Japan

Product details

VX21-22-23 Two Port Direct Operating Solenoid Valve

The SMC VX 2 Port Direct Operated Solenoid Valve is suitable for use with air, water, oil and medium vacuum environments. Air models are available with aluminium or resin bodies, while water/oil/medium vacuum models are available with brass or stainless steel bodies.

Benefits over conventional SMC solenoid valve:

Large flow rate (20% more for Size 1* model)
More compact body (Size 1* is 10% smaller)
Light weight (30% lighter: aluminium body, Size 1* model)
Reduced power consumption when compared with SMC conventional model

Built-in Full Wave Rectifier (for AC models)

The SMC AC solenoid valve models offer an improved OFF RESPONSE, LOW NOISE construction, IMPROVED DURABILITY, REDUCED BUZZ noise and an overall REDUCTION in APPARENT POWER.

The VX solenoid valve is suitable for use within environments from -10 to +60°C

You may be interested in