Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC 3/2 Pneumatic Control Valve - Pilot/Pilot G 1/8 VZA500 Series

RS Stock No.: 723-797Brand: SMCManufacturers Part No.: VZA512-01
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

3/2

Connection Port Thread

G 1/8

Actuation Type

Pilot/Pilot

Manufacturer Series

VZA500

Mounting Style

Stand-Alone

Number of Ports

3/2

Body Material

Zinc Alloy

Maximum Flow Rate

490.75NL/min

Minimum Operating Pressure

0.15MPa

Maximum Operating Pressure

0.7 MPa

Maximum Operating Temperature

+60°C

Thread Size

1/8in

Thread Standard

G

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC 3/2 Pneumatic Control Valve - Pilot/Pilot G 1/8 VZA500 Series

P.O.A.

SMC 3/2 Pneumatic Control Valve - Pilot/Pilot G 1/8 VZA500 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Function

3/2

Connection Port Thread

G 1/8

Actuation Type

Pilot/Pilot

Manufacturer Series

VZA500

Mounting Style

Stand-Alone

Number of Ports

3/2

Body Material

Zinc Alloy

Maximum Flow Rate

490.75NL/min

Minimum Operating Pressure

0.15MPa

Maximum Operating Pressure

0.7 MPa

Maximum Operating Temperature

+60°C

Thread Size

1/8in

Thread Standard

G

You may be interested in