SMC Push Button 5/2 Pneumatic Manual Control Valve VZM500 Series, Rc 1/8, 1/8in, III B

RS Stock No.: 193-1472Brand: SMCManufacturers Part No.: VZM550-01-33
brand-logo

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

Rc 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VZM500

Control Button/Switch Colour

Black, Green, Red, Yellow

Maximum Operating Pressure

0.7 MPa

Body Material

ADC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

5/2

Model Number p

III B

Country of Origin

Japan

Product details

Flush Button Valve

5 port / 2 way mechanical valves with 1/8 in. ports

Supplied with

four coloured buttons (red, green, black, yellow)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 316.21

AED 316.21 Each (ex VAT)

AED 332.02

AED 332.02 Each (inc. VAT)

SMC Push Button 5/2 Pneumatic Manual Control Valve VZM500 Series, Rc 1/8, 1/8in, III B

AED 316.21

AED 316.21 Each (ex VAT)

AED 332.02

AED 332.02 Each (inc. VAT)

SMC Push Button 5/2 Pneumatic Manual Control Valve VZM500 Series, Rc 1/8, 1/8in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 316.21
5 - 9AED 297.57
10+AED 285.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Control Mechanism

Push Button

Connection Port Thread

Rc 1/8

Function

5/2

Thread Size

1/8in

Thread Standard

Rc

Manufacturer Series

VZM500

Control Button/Switch Colour

Black, Green, Red, Yellow

Maximum Operating Pressure

0.7 MPa

Body Material

ADC

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Ports

5/2

Model Number p

III B

Country of Origin

Japan

Product details

Flush Button Valve

5 port / 2 way mechanical valves with 1/8 in. ports

Supplied with

four coloured buttons (red, green, black, yellow)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more