Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC 2 Pneumatic Solenoid Valve - XT Series

RS Stock No.: 843-5388Brand: SMCManufacturers Part No.: XT34-67
brand-logo
View all in Pneumatic Solenoid Valves

Technical Document

Specifications

Brand

SMC

Function

2

Manufacturer Series

XT

Body Material

Nickel Plated Brass

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

0.34 MPa

Country of Origin

Japan

Product details

SMC XT34 Series

The SMC XT34 professional series of 5 port two position foot pedal type mechanical valve. Suitable for use with air or inert gas, and offering a high pressure range.

SMC Foot Operated Switches

Stock information temporarily unavailable.

AED 593.59

AED 593.59 Each (ex VAT)

AED 623.27

AED 623.27 Each (inc. VAT)

SMC 2 Pneumatic Solenoid Valve - XT Series

AED 593.59

AED 593.59 Each (ex VAT)

AED 623.27

AED 623.27 Each (inc. VAT)

SMC 2 Pneumatic Solenoid Valve - XT Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 593.59
5+AED 569.90

Technical Document

Specifications

Brand

SMC

Function

2

Manufacturer Series

XT

Body Material

Nickel Plated Brass

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Maximum Operating Pressure

0.34 MPa

Country of Origin

Japan

Product details

SMC XT34 Series

The SMC XT34 professional series of 5 port two position foot pedal type mechanical valve. Suitable for use with air or inert gas, and offering a high pressure range.

SMC Foot Operated Switches