Technical Document
Specifications
Brand
SMCFiltration Size
30µm
Manufacturer Series
ZFB
Typical Flow Rate
50L/min
Maximum Operating Pressure
0.5 MPa
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Minimum Operating Pressure
-100kPa
Country of Origin
Japan
Product details
Vacuum Filter - Push-In Type
Push in fittings
Tubing can be installed through 360°
Simple element change
AED 104.95
AED 104.95 Each (ex VAT)
AED 110.20
AED 110.20 Each (inc. VAT)
1
AED 104.95
AED 104.95 Each (ex VAT)
AED 110.20
AED 110.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 104.95 |
5 - 9 | AED 98.86 |
10+ | AED 94.71 |
Technical Document
Specifications
Brand
SMCFiltration Size
30µm
Manufacturer Series
ZFB
Typical Flow Rate
50L/min
Maximum Operating Pressure
0.5 MPa
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Minimum Operating Pressure
-100kPa
Country of Origin
Japan
Product details
Vacuum Filter - Push-In Type
Push in fittings
Tubing can be installed through 360°
Simple element change