Technical Document
Specifications
Brand
SMCMaximum Suction Flow
5L/min
Maximum Vacuum Pressure
-88kPa
Nozzle Diameter
0.5mm
Manufacturer Series
ZH
Silencer
Yes
Maximum Input Pressure
0.45MPa
Country of Origin
France
Product details
Single Stage Box Type Vacuum Ejector
Built in silencers
Compact and lightweight
Easy mounting to mobile units
Range of nozzle diameters
Integral push-in fittings
5 - 60°C Temperature range
7kgf/cm² Maximum Input air pressure
AED 143.01
AED 143.01 Each (ex VAT)
AED 150.16
AED 150.16 Each (inc. VAT)
1
AED 143.01
AED 143.01 Each (ex VAT)
AED 150.16
AED 150.16 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 143.01 |
5 - 9 | AED 134.56 |
10+ | AED 128.94 |
Technical Document
Specifications
Brand
SMCMaximum Suction Flow
5L/min
Maximum Vacuum Pressure
-88kPa
Nozzle Diameter
0.5mm
Manufacturer Series
ZH
Silencer
Yes
Maximum Input Pressure
0.45MPa
Country of Origin
France
Product details
Single Stage Box Type Vacuum Ejector
Built in silencers
Compact and lightweight
Easy mounting to mobile units
Range of nozzle diameters
Integral push-in fittings
5 - 60°C Temperature range
7kgf/cm² Maximum Input air pressure