Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMC Vacuum Ejector, 10mm nozzle , -48kPa 34L/min, ZH series

RS Stock No.: 827-6687Brand: SMCManufacturers Part No.: ZH10BL-06-06
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

34L/min

Maximum Vacuum Pressure

-48kPa

Nozzle Diameter

10mm

Manufacturer Series

ZH

Silencer

Yes

Maximum Input Pressure

0.45MPa

Country of Origin

Japan

Product details

ZH Series Vacuum Ejector

This vacuum ejector is compact and lightweight
Made from a composite resin construction
The body ported style is provided with mounting holes for securing the body
Built-in suction filter and silencer
Air supply valve for generating a vacuum

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Vacuum Ejector, 10mm nozzle , -48kPa 34L/min, ZH series

P.O.A.

SMC Vacuum Ejector, 10mm nozzle , -48kPa 34L/min, ZH series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

34L/min

Maximum Vacuum Pressure

-48kPa

Nozzle Diameter

10mm

Manufacturer Series

ZH

Silencer

Yes

Maximum Input Pressure

0.45MPa

Country of Origin

Japan

Product details

ZH Series Vacuum Ejector

This vacuum ejector is compact and lightweight
Made from a composite resin construction
The body ported style is provided with mounting holes for securing the body
Built-in suction filter and silencer
Air supply valve for generating a vacuum

You may be interested in