SMC Vacuum Generator, 1mm nozzle , -88kPa 24L/min, ZH series

RS Stock No.: 725-232Brand: SMCManufacturers Part No.: ZH10BS-06-06
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

24L/min

Maximum Vacuum Pressure

-88kPa

Nozzle Diameter

1mm

Manufacturer Series

ZH

Silencer

Yes

Maximum Input Pressure

0.45MPa

Country of Origin

France

Product details

Single Stage Box Type Vacuum Ejector

Built in silencers
Compact and lightweight
Easy mounting to mobile units
Range of nozzle diameters
Integral push-in fittings
5 - 60°C Temperature range
7kgf/cm² Maximum Input air pressure

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 184.48

AED 184.48 Each (ex VAT)

AED 193.70

AED 193.70 Each (inc. VAT)

SMC Vacuum Generator, 1mm nozzle , -88kPa 24L/min, ZH series

AED 184.48

AED 184.48 Each (ex VAT)

AED 193.70

AED 193.70 Each (inc. VAT)

SMC Vacuum Generator, 1mm nozzle , -88kPa 24L/min, ZH series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 184.48
5 - 9AED 173.67
10+AED 166.48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

24L/min

Maximum Vacuum Pressure

-88kPa

Nozzle Diameter

1mm

Manufacturer Series

ZH

Silencer

Yes

Maximum Input Pressure

0.45MPa

Country of Origin

France

Product details

Single Stage Box Type Vacuum Ejector

Built in silencers
Compact and lightweight
Easy mounting to mobile units
Range of nozzle diameters
Integral push-in fittings
5 - 60°C Temperature range
7kgf/cm² Maximum Input air pressure

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more