SMC Vacuum Generator, 1mm nozzle , -90kPa 26L/min, ZH series

RS Stock No.: 176-5422Brand: SMCManufacturers Part No.: ZH10DSA-06-06-08
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

26L/min

Maximum Vacuum Pressure

-90kPa

Nozzle Diameter

1mm

Manufacturer Series

ZH

Maximum Input Pressure

0.45MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-5°C

Outlet Port Size

6 mm

Country of Origin

Japan

Stock information temporarily unavailable.

AED 132.14

AED 132.14 Each (ex VAT)

AED 138.75

AED 138.75 Each (inc. VAT)

SMC Vacuum Generator, 1mm nozzle , -90kPa 26L/min, ZH series

AED 132.14

AED 132.14 Each (ex VAT)

AED 138.75

AED 138.75 Each (inc. VAT)

SMC Vacuum Generator, 1mm nozzle , -90kPa 26L/min, ZH series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 132.14
5 - 9AED 126.89
10+AED 121.48

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

26L/min

Maximum Vacuum Pressure

-90kPa

Nozzle Diameter

1mm

Manufacturer Series

ZH

Maximum Input Pressure

0.45MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-5°C

Outlet Port Size

6 mm

Country of Origin

Japan