SMC Vacuum Generator, 1.3mm nozzle , -90kPa 40L/min, ZH series

RS Stock No.: 176-5408Brand: SMCManufacturers Part No.: ZH13DSA-01-02-02
brand-logo
View all in Vacuum Generators

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

40L/min

Maximum Vacuum Pressure

-90kPa

Nozzle Diameter

1.3mm

Manufacturer Series

ZH

Maximum Input Pressure

0.45MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-5°C

Inlet Port Size

RC 1/8

Exhaust Port Size

RC 1/4

Outlet Port Size

RC 1/4

Country of Origin

Japan

Stock information temporarily unavailable.

AED 184.59

AED 184.59 Each (ex VAT)

AED 193.82

AED 193.82 Each (inc. VAT)

SMC Vacuum Generator, 1.3mm nozzle , -90kPa 40L/min, ZH series

AED 184.59

AED 184.59 Each (ex VAT)

AED 193.82

AED 193.82 Each (inc. VAT)

SMC Vacuum Generator, 1.3mm nozzle , -90kPa 40L/min, ZH series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 184.59
5 - 9AED 177.19
10+AED 169.89

Technical Document

Specifications

Brand

SMC

Maximum Suction Flow

40L/min

Maximum Vacuum Pressure

-90kPa

Nozzle Diameter

1.3mm

Manufacturer Series

ZH

Maximum Input Pressure

0.45MPa

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-5°C

Inlet Port Size

RC 1/8

Exhaust Port Size

RC 1/4

Outlet Port Size

RC 1/4

Country of Origin

Japan